The IDT 1894KI-40LFT is a single channel device with a data rate of 100Mbps. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is lead free and RoHS compliant, packaged in tape and reel quantities of 1000. Its dimensions are 6mm in length and 900um in thickness.
IDT 1894KI-40LFT technical specifications.
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1894-40 |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.