
The IDT 307-03 is a single-element device packaged in a TSSOP case, measuring 5mm in length, 1mm in thickness, and 4.4mm in width. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with an operating supply voltage of 3.3V. It draws a supply current of 24mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 307G-03LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 307-03 |
| Supply Current | 24mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 307G-03LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.