The IDT 307G-03LFT is a single circuit clock generator with a maximum frequency of 270MHz and an operating supply voltage of 3.3V. It is packaged in a lead-free TSSOP package with a length of 5mm and a width of 4.4mm. The device is designed for surface mount applications and is compliant with RoHS regulations. The IDT 307G-03LFT has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 270MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VersaClock® II |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |