The IDT 307-03LFT is a single-element surface mount IC with a TSSOP package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is lead-free and features a matte tin contact plating. It is available in tape and reel packaging with a quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 307-03 |
| Supply Current | 24mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |