
The IDT 307M-02ILF is a single PLL circuit with a clock input, packaged in a lead-free SOIC N package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with a supply current of 26mA. It is designed for surface mount applications and is available in a rail/tube packaging configuration with 48 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |