The IDT 308RLF is a single-channel clock generator with a QSOP package. It operates within a temperature range of 0 to 70°C and is powered by a 3.3V supply voltage. The device is lead-free and RoHS compliant. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The 308RLF has a maximum frequency of 200MHz and a supply current of 25mA.
IDT 308RLF technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock® |
| Supply Current | 25mA |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.