
The IDT 345RPLFT is a single-clock PLL with a maximum operating frequency of 200MHz. It is packaged in a QSOP case and is designed for surface mount applications. The device operates over a supply voltage range of 3.15V to 3.45V and is RoHS compliant. The 345RPLFT is suitable for use in environments with temperatures ranging from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
IDT 345RPLFT technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock® |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
