Clock Oscillator 133MHz 100ppm 4-Pin COL T/R
IDT 3CN11G133.000CVGE8 technical specifications.
| Frequency | 133MHz |
| Frequency Stability | 100ppm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.