Checking distributor stock and pricing after the page loads.
IDT 3CP0C02-125NSGET technical specifications.
| Package/Case | QFN |
| Depth | 3.2mm |
| Length | 5mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.