Checking distributor stock and pricing after the page loads.
IDT 3CP0C02-30NSGE technical specifications.
| Depth | 3.2mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.