IDT 3CP0C02-75NSGET technical specifications.
| Package/Case | QFN |
| Depth | 3.2mm |
| Length | 5mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 3CP0C02-75NSGET to view detailed technical specifications.
No datasheet is available for this part.