The IDT 49FCT3805APYGI8 is a dual 10-output LVTTL buffer with a propagation delay of 5.2ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device is packaged in a lead-free SSOP-16 package and is RoHS compliant. It has a quiescent current of 10uA and a supply current of 20mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Supply Current | 20mA |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |