
The IDT 49FCT3805DQGI8 is a surface mount IC packaged in QSOP with a lead free tin matte plating. It has a maximum supply voltage of 3.6V and operates at an operating supply voltage of 3.3V. The device is RoHS compliant and has a moisture sensitivity level of 1. It is available in a package quantity of 3000 units, packaged in tape and reel.
IDT 49FCT3805DQGI8 technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 49FCT3805D-E |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.