
The IDT 49FCT3805EQGI is a 10-output clock generator with a QSOP package. It operates at a supply voltage of 3.3V and has a temperature range of -40°C to 85°C. The device has a propagation delay of 2.5ns and a turn-on delay time of 2.5ns. It is RoHS compliant and has a moisture sensitivity level of 1.
IDT 49FCT3805EQGI technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT3805D-E |
| Supply Current | 160mA |
| Thickness | 1.47mm |
| Turn-On Delay Time | 2.5ns |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
