
The IDT 49FCT3805PYGI8 is a surface mount IC with a package quantity of 1500 units per reel. It features a lead-free construction with tin, matte contact plating and is compliant with RoHS regulations. The device operates within a supply voltage range of 3 to 3.6 volts and is suitable for use in surface mount applications. It has a thickness of 1.73mm and a width of 5.3mm, with a length of 7.2mm. The IC is packaged in a SSOP package and is rated for moisture sensitivity level 1.
IDT 49FCT3805PYGI8 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT3805 |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT3805PYGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
