
The IDT 49FCT805CTQG is a dual 5V LVTTL logic gate with a QSOP package and surface mount configuration. It operates within a temperature range of 0°C to 70°C. The device has a propagation delay of 5ns and a turn-on delay time of 5ns. It is RoHS compliant and lead free. The 49FCT805CTQG is packaged in a rail/Tube package with 55 units per package.
Sign in to ask questions about the IDT 49FCT805CTQG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 49FCT805CTQG technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Thickness | 1.47mm |
| Turn-On Delay Time | 5ns |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT805CTQG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
