The IDT 4DB0124KB1AVG is a single-channel buffer with two input lines and two output lines. It is packaged in a BGA package with a lead-free finish and a moisture sensitivity level of 3. The device operates at a maximum supply voltage of 1.2V and has a data rate of 3.2Gbps. It is suitable for surface mount applications and is available in a tray packaging format with 364 units per package.
Sign in to ask questions about the IDT 4DB0124KB1AVG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 4DB0124KB1AVG technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Matte |
| Data Rate | 3.2Gbps |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Logic Function | Buffer |
| Max Supply Voltage | 1.2V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | 4DB0124K |
| Thickness | 1.2mm |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 4DB0124KB1AVG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.