Sign in to ask questions about the IDT 4DB0124KB1AVG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 4DB0124KB1AVG8 technical specifications.
| Data Rate | 3.2Gbps |
| Logic Function | Buffer |
| Max Supply Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | 4DB0124 |
| RoHS | Compliant |
Download the complete datasheet for IDT 4DB0124KB1AVG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.