
The IDT 501AMILF is a single circuit clock buffer with a package quantity of 97 units in a SOIC package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with an operating supply current of 20mA. The device is designed for surface mount and has a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 55% |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LOCO™ |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
