The IDT 501AMILFT is a single SOIC packaged clock buffer with a maximum operating frequency of 166MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and has a lead-free plating. The device operates within a supply voltage range of 3V to 3.6V and is compliant with RoHS regulations. It is available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LOCO™ |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |