The IDT 508MLF is a surface mount clock buffer with a SOIC package. It operates at a supply voltage of 3.3V and has a quiescent current of 8mA. The device has a propagation delay of 20ns and is RoHS compliant. It is suitable for use in applications where a high-speed clock buffer is required, and can operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
IDT 508MLF technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Duty Cycle | 65% |
| Input | PECL |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 65% |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | No |
| Propagation Delay | 20ns |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |