
The IDT 511 Series diode is a surface mount device packaged in a SOIC N package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The diode has a maximum supply voltage of 5.25V and a minimum supply voltage of 3.135V. It is available in a tape and reel packaging format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 511 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
