
The IDT 512MLF is a single-element surface mount IC packaged in a SOIC case, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 5V and a minimum supply voltage of 3V, with an operating supply current of 9mA. The IC is lead-free and RoHS compliant, with a moisture sensitivity level of 1 and a packaging type of rail/Tube.
Checking distributor stock and pricing after the page loads.
IDT 512MLF technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 512 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
