The IDT 513MLF is a single-element component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed to operate within a supply voltage range of 3V to 5.5V. The component is packaged in a lead-free SOIC package, which is suitable for surface mount applications. The 513MLF is compliant with RoHS regulations and is available in quantities of 97 per packaging unit.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 513 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |