The IDT 524MILFT is a single clock signal generator in a surface mount SOIC package. It operates over a supply voltage range of 2.375V to 5.25V and is specified for use over a temperature range of -40°C to 85°C. The device has a propagation delay of 4ns and a turn-on delay time of 5ns. It is lead-free and RoHS compliant.
IDT 524MILFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 45mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| Supply Current | 45mA |
| Thickness | 1.5mm |
| Turn-On Delay Time | 5ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 524MILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.