PLL Clock Generator Single 28-Pin QSOP T/R
Checking distributor stock and pricing after the page loads.
IDT 525R-04IT technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |