
The IDT 527R-02ILFT is a 140MHz PECL receiver with a supply voltage of 3.3V. It is packaged in a lead-free SSOP package, measuring 9.9mm in length, 3.8mm in width, and 1.47mm in thickness. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT 527R-02ILFT technical specifications.
| Package/Case | SSOP |
| Input | PECL |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
