The IDT 527R-02LF is a single-element PECL receiver with a maximum operating frequency of 160MHz. It is designed to operate within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V, drawing a current of 18mA. The device is packaged in a 48-pin SSOP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT 527R-02LF technical specifications.
| Package/Case | SSOP |
| Input | PECL |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| RoHS | Compliant |
No datasheet is available for this part.