The IDT 527R-02LFT is a single circuit receiver IC designed for use with PECL input signals. It operates over a temperature range of 0 to 70°C and is packaged in a surface mount SSOP package. The device is RoHS compliant and available in quantities of 2500 per reel. It features a maximum operating frequency of 160MHz and includes a phase-locked loop (PLL) for clock signal generation. The 527R-02LFT is suitable for high-speed digital communication applications.
Checking distributor stock and pricing after the page loads.
IDT 527R-02LFT technical specifications.
| Package/Case | SSOP |
| Input | PECL |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.