IC CLK SLICER PECL ZDB 28-SSOP
IDT 527R-04LFT technical specifications.
| Package/Case | SSOP |
| Input | CMOS |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
No datasheet is available for this part.