IC CLK BUFFER 1:2 156MHZ 8SOIC
IDT 542MILFT technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 55% |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 156MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.