IDT 544MI-01LF technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Duty Cycle | 55% |
| Max Frequency | 16.78MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| RoHS | Compliant |
Download the complete datasheet for IDT 544MI-01LF to view detailed technical specifications.
No datasheet is available for this part.