
The IDT 548G-05LF is a single circuit clock driver packaged in a TSSOP package. It operates over a temperature range of 0°C to 70°C and has a supply voltage range of 3.15V to 5.5V, with an operating supply current of 5mA. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It has a maximum operating frequency of 49.152MHz and a thickness of 1mm, with a width of 4.4mm and a length of 5mm.
Checking distributor stock and pricing after the page loads.
IDT 548G-05LF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 49.152MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
