IDT 54FCT139TLB technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Length | 8.9mm |
| Logic Function | Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Thickness | 1.52mm |
| Width | 8.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.