IDT 54FCT162244CTEB technical specifications.
| Height | 2.4mm |
| High Level Output Current | 16mA |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Thickness | 2.4mm |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 54FCT162244CTEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.