The IDT 54FCT162244TEB is a quad inverting buffer with a logic function of buffer, inverting. It has a high level output current of 16mA and a low level output current of 16mA. The device is designed for surface mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The package quantity is 15 units per packaging, which is in a rail/tube format. The device is not radiation hardened and is not RoHS compliant.
IDT 54FCT162244TEB technical specifications.
| Height | 2.4mm |
| High Level Output Current | 16mA |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2.4mm |
| Width | 9.65mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 54FCT162244TEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.