The IDT 54FCT162245ATEB is an 8-bit dual bidirectional transceiver with 16 channels, operating at 5V with a CMOS technology. It has a propagation delay of 6.5ns and a quiescent current of 500uA. The device is available in a surface mount package and is not RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
IDT 54FCT162245ATEB technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | 16mA |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 2.4mm |
| Width | 9.65mm |
| RoHS | Not Compliant |