IDT 54FCT163ATLB technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Length | 8.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10.8ns |
| RoHS Compliant | No |
| Thickness | 1.52mm |
| Width | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 54FCT163ATLB to view detailed technical specifications.
No datasheet is available for this part.