The IDT 54FCT240CTDB is a 2-element inverting buffer with a package type of CDIP. It has a high level output current of 48mA and a low level output current of 12mA. The device is rated for operation between -55°C and 125°C. It is available in a rail/Tube packaging and is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
IDT 54FCT240CTDB technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Thickness | 2.9mm |
| Width | 7.62mm |
| RoHS | Not Compliant |