The IDT 54FCT240TDB is an 8-channel 4-bit inverting buffer with a CDIP package and through hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device has a high level output current of -12mA and a low level output current of 12mA. It is not RoHS compliant and contains lead, making it a non-lead-free component.
IDT 54FCT240TDB technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 10nA |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 2.9mm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 54FCT240TDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.