The IDT 54FCT244ATDB is an 8-channel CMOS buffer with 3-state outputs. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a CDIP package and is suitable for through-hole mounting. The buffer has a propagation delay of 6.5ns and a quiescent current of 1mA.
Checking distributor stock and pricing after the page loads.
IDT 54FCT244ATDB technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 2.9mm |
| Width | 7.62mm |
| RoHS | Not Compliant |