Octal Bi-Directional Transceiver
Checking distributor stock and pricing after the page loads.
IDT 54FCT245ATDB technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 2.9mm |
| Width | 7.62mm |
| RoHS | Not Compliant |