The IDT 54FCT373ATDB is an 8-bit CMOS D-type flip-flop with 3-state output. It operates over a temperature range of -55°C to 125°C and is packaged in a CDIP package with a length of 25.4mm and a width of 7.62mm. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can handle high-level output currents of up to -12mA and low-level output currents of up to 32mA.
Checking distributor stock and pricing after the page loads.
IDT 54FCT373ATDB technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 9.8ns |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 2.9mm |
| Width | 7.62mm |
| RoHS | Not Compliant |