Latches Octal Transparent Latch
Checking distributor stock and pricing after the page loads.
IDT 54FCT373TDB technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2.9mm |
| Width | 7.62mm |
| RoHS | Not CompliantNo |