Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin CDIP
Checking distributor stock and pricing after the page loads.
IDT 54FCT377ATDB technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -12mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| Propagation Delay | 8.3ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |