The IDT 54FCT573ATDB is an 8-bit CMOS 3-state flip-flop with a CDIP package and through hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device has a high level output current of -12mA and a low level output current of 32mA. It is not RoHS compliant and contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
IDT 54FCT573ATDB technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.8ns |
| RoHS Compliant | No |
| Series | 54FCT573 |
| Technology | CMOS |
| Thickness | 2.9mm |
| Width | 7.62mm |
| RoHS | Not Compliant |