The 54FCT574ATDB is a D-Type flip-flop with 3-STATE output, packaged in a CDIP with a height of 2.9mm and a length of 25.4mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a high level output current of -12mA and a quiescent current of 10uA. It is not RoHS compliant and contains lead, with a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
IDT 54FCT574ATDB technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Height | 2.9mm |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 54FCT574 |
| Thickness | 2.9mm |
| Width | 7.62mm |
| RoHS | Not Compliant |