The IDT 54FCT574CTDB is an 8-bit D-type flip-flop with a CDIP package and a maximum operating temperature of 125°C. It has a propagation delay of 6.2ns and a quiescent current of 10uA. The device is designed for use in through-hole mounting applications and is powered by a 5V supply voltage. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT 54FCT574CTDB technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Height | 2.9mm |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 54FCT574 |
| Technology | CMOS |
| Thickness | 2.9mm |
| Width | 7.62mm |
| RoHS | Not Compliant |