The IDT 54FCT821CTDB is a logic gate with a DIP package and through hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device is not RoHS compliant due to the presence of lead. The logic gate has a propagation delay of 13.5ns.
Checking distributor stock and pricing after the page loads.
IDT 54FCT821CTDB technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Length | 32.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 13.5ns |
| RoHS Compliant | No |
| Thickness | 3.56mm |
| Width | 7.62mm |
| RoHS | Not Compliant |