
The IDT 551MILF is a 4-channel IC packaged in a SOIC N surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It has a propagation delay of 8ns and is available in rail/Tube packaging.
Sign in to ask questions about the IDT 551MILF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 551MILF technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 551MILF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
